Part Details for MMBZ5224B by International Semiconductor Inc
Overview of MMBZ5224B by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MMBZ5224B
MMBZ5224B CAD Models
MMBZ5224B Part Data Attributes
|
MMBZ5224B
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MMBZ5224B
International Semiconductor Inc
Zener Diode, 2.8V V(Z), 5%, 0.35W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5224B
This table gives cross-reference parts and alternative options found for MMBZ5224B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5224B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5224BT/R13 | Zener Diode, 2.8V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5224B vs MMBZ5224BT/R13 |
MMBZ5224B | Zener Diode, 2.8V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | MMBZ5224B vs MMBZ5224B |
MMBZ5224BT/R7 | Zener Diode, 2.8V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5224B vs MMBZ5224BT/R7 |
MMBZ5224B | Zener Diode, 2.8V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5224B vs MMBZ5224B |