Part Details for MMBZ5223BS-7-F by Diodes Incorporated
Overview of MMBZ5223BS-7-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5223BS-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBZ5223BS-FDICT-ND
|
DigiKey | DIODE ZENER ARRAY 2.7V SOT363 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11789 In Stock |
|
$0.0473 / $0.2900 | Buy Now |
DISTI #
MMBZ5223BS-7-F
|
Avnet Americas | Diode Zener Dual Anti Parallel 2.7V 5% 200mW 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMBZ5223BS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0462 / $0.0546 | Buy Now |
DISTI #
621-MMBZ5223BS-7-F
|
Mouser Electronics | Zener Diodes 200MW 2.7V RoHS: Compliant | 4969 |
|
$0.0480 / $0.4100 | Buy Now |
|
Future Electronics | Zener Diode RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0461 / $0.0518 | Buy Now |
|
Future Electronics | Zener Diode RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0461 / $0.0518 | Buy Now |
DISTI #
MMBZ5223BS-7-F
|
Avnet Silica | Diode Zener Dual Anti Parallel 2.7V 5% 200mW 6-Pin SOT-363 T/R (Alt: MMBZ5223BS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |