Part Details for MMBZ4702-V-GS08 by Vishay Intertechnologies
Overview of MMBZ4702-V-GS08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ4702-V-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13483 |
|
RFQ |
Part Details for MMBZ4702-V-GS08
MMBZ4702-V-GS08 CAD Models
MMBZ4702-V-GS08 Part Data Attributes
|
MMBZ4702-V-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMBZ4702-V-GS08
Vishay Intertechnologies
Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MMBZ4702-V-GS08
This table gives cross-reference parts and alternative options found for MMBZ4702-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ4702-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ4702-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | MMBZ4702-V-GS08 vs MMBZ4702-G3-18 |
MMBZ4702-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBZ4702-V-GS08 vs MMBZ4702-E3-08 |
MMBZ4702-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | MMBZ4702-V-GS08 vs MMBZ4702-G3-08 |
CMPZ4702TR | Central Semiconductor Corp | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, | MMBZ4702-V-GS08 vs CMPZ4702TR |
CMPZ4702BK | Central Semiconductor Corp | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, | MMBZ4702-V-GS08 vs CMPZ4702BK |
CMPZ4702 | Central Semiconductor Corp | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | MMBZ4702-V-GS08 vs CMPZ4702 |
MMBZ4702-HE3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBZ4702-V-GS08 vs MMBZ4702-HE3-18 |
MMBZ4702-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBZ4702-V-GS08 vs MMBZ4702-HE3-08 |