There are no models available for this part yet.
Overview of MMBZ20VALT1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBZ20VALT1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4650 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 45 | 875 |
|
$0.0563 / $0.1125 | Buy Now | ||
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 40W, 17V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON, TO-236AB | 700 |
|
$0.0450 / $0.1500 | Buy Now | ||
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 40W, 17V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON, TO-236AB | 3720 |
|
$0.0726 / $0.3630 | Buy Now | ||
Rochester Electronics | MMBZ20V - TVS DIODE 17VWM 28VC SOT23 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 510 |
|
$0.0484 / $0.0569 | Buy Now | ||
ComSIT USA | Trans Voltage Suppressor Diode, 40W, 17V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB RoHS: Not Compliant | Europe - 2460 |
|
RFQ | |||
South Electronics | MMBZ20VALT1 | 0 |
|
RFQ | |||
Win Source Electronics | TVS ZENER DUAL CA 40W 20V SOT23 / Clamp Ipp Tvs Diode | 50280 |
|
$0.1750 / $0.2620 | Buy Now |
CAD Models for MMBZ20VALT1 by onsemi
Part Data Attributes for MMBZ20VALT1 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOT-23 (TO-236) 3 LEAD
|
Package Description
|
PLASTIC, CASE 318-08, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
318
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
onsemi
|
Breakdown Voltage-Max
|
21 V
|
Breakdown Voltage-Min
|
19 V
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
TO-236
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
40 W
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
20 V
|
Rep Pk Reverse Voltage-Max
|
17 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Working Test Current
|
1 mA
|
Alternate Parts for MMBZ20VALT1
This table gives cross-reference parts and alternative options found for MMBZ20VALT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ20VALT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ20VALT3 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ20VALT1 vs MMBZ20VALT3 |
MMBZ20VALT1 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE | Motorola Mobility LLC | MMBZ20VALT1 vs MMBZ20VALT1 |
MMBZ20VAL-7 | Trans Voltage Suppressor Diode, 40W, 17V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ20VALT1 vs MMBZ20VAL-7 |
Related Parts for MMBZ20VALT1
-
MMBZ20VALT1GTransient Suppressors
-
MMBZ5249BLT1GZener Diodes
-
MMBD4448WRectifier Diodes
-
MK22FX512VLK12Microcontrollers
-
MMBTA42-7-FSmall Signal Bipolar Transistors
-
MM912I637AV1EPR2Power Management Circuits
-
MIC4126YML-TRPeripheral Drivers
-
MMA6851BKWOther Analog ICs
-
MIC2551AYTSLine Driver or Receivers