Part Details for MMBV0063K1060000D200 by KEMET Corporation
Overview of MMBV0063K1060000D200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBV0063K1060000D200
MMBV0063K1060000D200 CAD Models
MMBV0063K1060000D200 Part Data Attributes
|
MMBV0063K1060000D200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBV0063K1060000D200
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMBV0063K1060000D200
This table gives cross-reference parts and alternative options found for MMBV0063K1060000D200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBV0063K1060000D200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PM53B101063 | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | MMBV0063K1060000D200 vs PM53B101063 |
MMBD0063K10600000125 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | MMBV0063K1060000D200 vs MMBD0063K10600000125 |
MMBV0063K10600000200 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | MMBV0063K1060000D200 vs MMBV0063K10600000200 |
BR7101063 | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | MMBV0063K1060000D200 vs BR7101063 |
PM14B101063 | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | MMBV0063K1060000D200 vs PM14B101063 |
PM53C101063 | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | MMBV0063K1060000D200 vs PM53C101063 |
MMBF0063K10600000125 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | MMBV0063K1060000D200 vs MMBF0063K10600000125 |
PM52B101063 | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | MMBV0063K1060000D200 vs PM52B101063 |
MMB0063K10600000000 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | MMBV0063K1060000D200 vs MMB0063K10600000000 |
PM15B101063 | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | MMBV0063K1060000D200 vs PM15B101063 |