Part Details for MMBTRC106SS by Diotec Semiconductor AG
Overview of MMBTRC106SS by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTRC106SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMBTRC106SSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2963 In Stock |
|
$0.0139 / $0.1000 | Buy Now |
DISTI #
637-MMBTRC106SS
|
Mouser Electronics | Digital Transistors Digital Transistor, SOT-23, 50V, 100mA RoHS: Compliant | 2928 |
|
$0.0150 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Digital Transistor - SOT-23 - 50V - 100mA RoHS: Compliant | 1293000 Factory Stock |
|
$0.0125 / $0.0192 | Buy Now |
DISTI #
MMBTRC106SS-DIO
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 200mW, SOT23, R1: 4.7kΩ Min Qty: 20 | 2240 |
|
$0.0158 / $0.0416 | Buy Now |
|
Master Electronics | Digital Transistor - SOT-23 - 50V - 100mA RoHS: Compliant | 1293000 Factory Stock |
|
$0.0125 / $0.0192 | Buy Now |
Part Details for MMBTRC106SS
MMBTRC106SS CAD Models
MMBTRC106SS Part Data Attributes
|
MMBTRC106SS
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMBTRC106SS
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for MMBTRC106SS
This table gives cross-reference parts and alternative options found for MMBTRC106SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTRC106SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHR2234 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fenghua (HK) Electronics Ltd | MMBTRC106SS vs FHR2234 |
KRC404E | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ESM, 3 PIN | KEC | MMBTRC106SS vs KRC404E |
FHRC106 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fenghua (HK) Electronics Ltd | MMBTRC106SS vs FHRC106 |
KRC407 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, USM, 3 PIN | KEC | MMBTRC106SS vs KRC407 |
KRC406V-RTK/P | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, VSM, 3 PIN | KEC | MMBTRC106SS vs KRC406V-RTK/P |
FHR2213 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fenghua (HK) Electronics Ltd | MMBTRC106SS vs FHR2213 |
KRC404 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, USM, 3 PIN | KEC | MMBTRC106SS vs KRC404 |
KRC405E | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ESM, 3 PIN | KEC | MMBTRC106SS vs KRC405E |
FHR2214 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fenghua (HK) Electronics Ltd | MMBTRC106SS vs FHR2214 |
KRC408 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, USM, 3 PIN | KEC | MMBTRC106SS vs KRC408 |