Part Details for MMBTA92LT1 by LRC Leshan Radio Co Ltd
Overview of MMBTA92LT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMBTA92LT1
MMBTA92LT1 CAD Models
MMBTA92LT1 Part Data Attributes
|
MMBTA92LT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBTA92LT1
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.5A I(C), PNP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MMBTA92LT1
This table gives cross-reference parts and alternative options found for MMBTA92LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA92LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA92-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBTA92LT1 vs MMBTA92-AU_R1_000A1 |
MMBTA92-7 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBTA92LT1 vs MMBTA92-7 |
933665130235 | TRANSISTOR 50 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | MMBTA92LT1 vs 933665130235 |
MMBTA92 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SOT-23, 3 PIN | Infineon Technologies AG | MMBTA92LT1 vs MMBTA92 |
MMBTA92-AE3-R | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Unisonic Technologies Co Ltd | MMBTA92LT1 vs MMBTA92-AE3-R |
MMBTA92L99Z | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | MMBTA92LT1 vs MMBTA92L99Z |
MMBTA92 | Small Signal Bipolar Transistor, | Surge Components Inc | MMBTA92LT1 vs MMBTA92 |
BF821/T3 | TRANSISTOR 50 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | MMBTA92LT1 vs BF821/T3 |
MMBTA92_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBTA92LT1 vs MMBTA92_R1_00001 |
BF821,235 | BF821; BF823 - PNP high voltage transistors TO-236 3-Pin | NXP Semiconductors | MMBTA92LT1 vs BF821,235 |