There are no models available for this part yet.
Overview of MMBTA92-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBTA92-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 339 |
|
RFQ | ||||
Quest Components | 500 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2463 |
|
$0.0150 / $0.0800 | Buy Now | ||
Quest Components | 500 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 271 |
|
$0.0756 / $0.1680 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 450 |
|
$0.2500 / $0.3800 | Buy Now |
CAD Models for MMBTA92-7 by Diodes Incorporated
Part Data Attributes for MMBTA92-7 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
300 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
25
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
50 MHz
|
Alternate Parts for MMBTA92-7
This table gives cross-reference parts and alternative options found for MMBTA92-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA92-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA92-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBTA92-7 vs MMBTA92-AU_R1_000A1 |
933665130235 | TRANSISTOR 50 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | MMBTA92-7 vs 933665130235 |
MMBTA92 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SOT-23, 3 PIN | Infineon Technologies AG | MMBTA92-7 vs MMBTA92 |
MMBTA92-AE3-R | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Unisonic Technologies Co Ltd | MMBTA92-7 vs MMBTA92-AE3-R |
MMBTA92L99Z | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | MMBTA92-7 vs MMBTA92L99Z |
MMBTA92 | Small Signal Bipolar Transistor, | Surge Components Inc | MMBTA92-7 vs MMBTA92 |
BF821/T3 | TRANSISTOR 50 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | MMBTA92-7 vs BF821/T3 |
MMBTA92_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBTA92-7 vs MMBTA92_R1_00001 |
BF821,235 | BF821; BF823 - PNP high voltage transistors TO-236 3-Pin | NXP Semiconductors | MMBTA92-7 vs BF821,235 |
MMBTA92 | Small Signal Bipolar Transistor | Weitronic Enterprise Co Ltd | MMBTA92-7 vs MMBTA92 |