-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1535
|
Newark | Bipolar Transistor, Npn, 50V Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:50V, Continuous Collector Current:200Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi MMBT6428LT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5804 |
|
$0.0330 | Buy Now |
DISTI #
50AC6122
|
Newark | Transistor, Npn, 50V, 0.2A, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Transition Frequency Ft:700Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:200Ma, Dc Current Gain Hfe:250Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MMBT6428LT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0480 / $0.2400 | Buy Now |
DISTI #
29X6104
|
Newark | Transistor, Npn, 50V, 0.2A, Sot-23-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:50V, Continuous Collector Current:200Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT6428LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0450 | Buy Now |
DISTI #
MMBT6428LT1GOSCT-ND
|
DigiKey | TRANS NPN 50V 0.2A SOT23-3 Min Qty: 1 Lead time: 9 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
56110 In Stock |
|
$0.0232 / $0.2300 | Buy Now |
DISTI #
MMBT6428LT1G
|
Avnet Americas | Trans GP BJT NPN 50V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT6428LT1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 25805 Factory Stock |
|
$0.0200 / $0.0238 | Buy Now |
DISTI #
MMBT6428LT1G
|
Avnet Americas | Trans GP BJT NPN 50V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT6428LT1G) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 25805 Partner Stock |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
45J1535
|
Avnet Americas | Trans GP BJT NPN 50V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 45J1535) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Ammo Pack | 5804 Partner Stock |
|
$0.0760 / $0.2400 | Buy Now |
DISTI #
863-MMBT6428LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 200mA 60V NPN RoHS: Compliant | 110814 |
|
$0.0260 / $0.2300 | Buy Now |
DISTI #
A03:0893_00077865
|
Arrow Electronics | Trans GP BJT NPN 50V 0.2A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 9 Weeks | Asia - 102000 |
|
$0.0198 / $0.0200 | Buy Now |
DISTI #
E02:0323_00077865
|
Arrow Electronics | Trans GP BJT NPN 50V 0.2A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2408 | Europe - 18000 |
|
$0.0199 / $0.0309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT6428LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT6428LT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for MMBT6428LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT6428LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT6428 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBT6428LT1G vs MMBT6428 |
MMBT6428LT1 | 200mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | MMBT6428LT1G vs MMBT6428LT1 |
MMBT6428LT3 | 200mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | MMBT6428LT1G vs MMBT6428LT3 |
MMBT6428 | NPN General Purpose Amplifier, 3000-REEL | onsemi | MMBT6428LT1G vs MMBT6428 |
MMBT6428LT1 | 200mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-18, TO-236, 3 PIN | Rochester Electronics LLC | MMBT6428LT1G vs MMBT6428LT1 |
MMBT6428 | 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Rochester Electronics LLC | MMBT6428LT1G vs MMBT6428 |