Part Details for MMBT6427/D87Z by Texas Instruments
Overview of MMBT6427/D87Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMBT6427/D87Z
MMBT6427/D87Z CAD Models
MMBT6427/D87Z Part Data Attributes
|
MMBT6427/D87Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MMBT6427/D87Z
Texas Instruments
1200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Collector Current-Max (IC) | 1.2 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 14000 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz | |
VCEsat-Max | 1.5 V |
Alternate Parts for MMBT6427/D87Z
This table gives cross-reference parts and alternative options found for MMBT6427/D87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT6427/D87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT6427S62Z | Small Signal Bipolar Transistor, 1.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SO-3 | Fairchild Semiconductor Corporation | MMBT6427/D87Z vs MMBT6427S62Z |
MMBT6427 | NPN Darlington Transistor, 3000-REEL | onsemi | MMBT6427/D87Z vs MMBT6427 |
MMBT6427_NL | Small Signal Bipolar Transistor, 1.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SO-3 | Fairchild Semiconductor Corporation | MMBT6427/D87Z vs MMBT6427_NL |
MMBT6427D87Z | Small Signal Bipolar Transistor, 1.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SO-3 | Fairchild Semiconductor Corporation | MMBT6427/D87Z vs MMBT6427D87Z |
MMBT6427L99Z | Small Signal Bipolar Transistor, 1.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SO-3 | Fairchild Semiconductor Corporation | MMBT6427/D87Z vs MMBT6427L99Z |