Transistors
MMBT589LT1G
Description: 30 V, 1.0 A High Current PNP Low VCE(sat) Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL

Overview of MMBT589LT1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Price & Stock for MMBT589LT1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 52Y1072
Newark Bipolar (Bjt) Single Transistor, Low Vce(Sat), Pnp, -30 V, 100 Mhz, 310 Mw, -1 A, 40 Rohs Compliant: Yes |Onsemi MMBT589LT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 200
  • 1 $0.0260
  • 10 $0.0260
  • 25 $0.0260
  • 50 $0.0260
  • 100 $0.0260
  • 250 $0.0260
  • 500 $0.0260
$0.0260 Buy Now
DISTI # 83H7338
Newark Rf Transistor, Pnp, -30V, 100Mhz, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:30V, Continuous Collector Current:1A, Power Dissipation:310Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT589LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.1270
$0.1270 Buy Now
DISTI # 31Y2784
Newark Bipolar (Bjt) Single Transistor, Low Vce(Sat), Pnp, -30 V, 100 Mhz, 310 Mw, -1 A, 40 Rohs Compliant: Yes |Onsemi MMBT589LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.1270
  • 6,000 $0.1250
  • 12,000 $0.1130
  • 18,000 $0.1130
  • 30,000 $0.1110
$0.1110 / $0.1270 Buy Now
DISTI # MMBT589LT1GOSCT-ND
DigiKey TRANS PNP 30V 1A SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) 7259
In Stock
  • 1 $0.4900
  • 10 $0.3470
  • 100 $0.1752
  • 500 $0.1552
  • 1,000 $0.1208
  • 3,000 $0.1081
  • 6,000 $0.1057
  • 9,000 $0.0936
  • 30,000 $0.0924
  • 75,000 $0.0785
$0.0785 / $0.4900 Buy Now
DISTI # MMBT589LT1G
Avnet Americas Single Bipolar Transistor, PNP, 30 V, 1 A, 310 mW, SOT-23, 3 Pin, Surface Mount - Tape and Reel (Alt: MMBT589LT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 9,000 $0.0885
  • 15,000 $0.0861
  • 24,000 $0.0837
  • 45,000 $0.0813
  • 90,000 $0.0789
  • 450,000 $0.0765
  • 900,000 $0.0741
$0.0741 / $0.0885 Buy Now
DISTI # 52Y1072
Avnet Americas Single Bipolar Transistor, PNP, 30 V, 1 A, 310 mW, SOT-23, 3 Pin, Surface Mount - Product that comes on tape, but is not reeled (Alt: 52Y1072) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 22 Weeks, 4 Days Container: Ammo Pack 200 Partner Stock
  • 1 $0.5250
  • 10 $0.3730
  • 25 $0.3090
  • 50 $0.2430
  • 100 $0.1790
$0.1790 / $0.5250 Buy Now
DISTI # 863-MMBT589LT1G
Mouser Electronics Bipolar Transistors - BJT 2A 30V Switching PNP RoHS: Compliant 1394
  • 1 $0.4900
  • 10 $0.3310
  • 100 $0.1560
  • 1,000 $0.1210
  • 3,000 $0.0990
  • 9,000 $0.0930
  • 24,000 $0.0870
  • 45,000 $0.0860
$0.0860 / $0.4900 Buy Now
Future Electronics MMBT589 Series 30 V 1 A SMT PNP Silicon Switching Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 3,000 $0.0873
  • 6,000 $0.0850
  • 9,000 $0.0836
  • 12,000 $0.0827
  • 15,000 $0.0798
$0.0798 / $0.0873 Buy Now
Future Electronics MMBT589 Series 30 V 1 A SMT PNP Silicon Switching Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 3,000 $0.0873
  • 6,000 $0.0850
  • 9,000 $0.0836
  • 12,000 $0.0827
  • 15,000 $0.0798
$0.0798 / $0.0873 Buy Now
Future Electronics MMBT589 Series 30 V 1 A SMT PNP Silicon Switching Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 3,000 $0.0884
  • 6,000 $0.0861
  • 9,000 $0.0848
  • 15,000 $0.0831
  • 30,000 $0.0798
$0.0798 / $0.0884 Buy Now
Bristol Electronics   8964
RFQ
Quest Components SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 30V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-236AB 210
  • 1 $0.1662
  • 31 $0.1385
  • 73 $0.1108
$0.1108 / $0.1662 Buy Now
Quest Components SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 30V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-236AB 14400
  • 1 $0.6500
  • 6,155 $0.1138
  • 14,067 $0.0975
$0.0975 / $0.6500 Buy Now
DISTI # MMBT589LT1G
TME Transistor: PNP, bipolar, 30V, 1A, 0.31/0.71W, SOT23 Min Qty: 5 1535
  • 5 $0.1960
  • 25 $0.1640
  • 100 $0.1490
  • 500 $0.1180
  • 3,000 $0.1060
$0.1060 / $0.1960 Buy Now
Ameya Holding Limited Transistor: PNP, bipolar, 30V, 1A, 0.31/0.71W, SOT23 60000
RFQ
DISTI # MMBT589LT1G
Avnet Asia Single Bipolar Transistor, PNP, 30 V, 1 A, 310 mW, SOT-23, 3 Pin, Surface Mount (Alt: MMBT589LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days 0
  • 3,000 $0.0930
  • 6,000 $0.0923
  • 9,000 $0.0917
  • 15,000 $0.0910
  • 30,000 $0.0883
  • 75,000 $0.0855
  • 150,000 $0.0828
$0.0828 / $0.0930 Buy Now
DISTI # MMBT589LT1G
Avnet Silica Single Bipolar Transistor, PNP, 30 V, 1 A, 310 mW, SOT-23, 3 Pin, Surface Mount (Alt: MMBT589LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Silica - 60000
Buy Now
DISTI # MMBT589LT1G
EBV Elektronik Single Bipolar Transistor, PNP, 30 V, 1 A, 310 mW, SOT-23, 3 Pin, Surface Mount (Alt: MMBT589LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation TRANS PNP 30V 1A SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 48000
  • 3,000 $0.1258
  • 48,000 $0.1164
$0.1164 / $0.1258 Buy Now
Win Source Electronics TRANS PNP 30V 1A SOT-23 220000
  • 445 $0.1130
  • 1,080 $0.0930
  • 1,670 $0.0900
  • 2,300 $0.0870
  • 2,945 $0.0850
  • 3,950 $0.0760
$0.0760 / $0.1130 Buy Now

CAD Models for MMBT589LT1G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMBT589LT1G by onsemi

MMBT589LT1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOT-23 (TO-236) 3 LEAD
Package Description
HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN
Pin Count
3
Manufacturer Package Code
318-08
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
22 Weeks, 4 Days
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
30 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.31 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. MMBT589LT1G
    onsemi
    30 V, 1.0 A High Current PNP Low VCE(sat) Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
    VS

Alternate Parts for MMBT589LT1G

This table gives cross-reference parts and alternative options found for MMBT589LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT589LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBT589LT1 1000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN onsemi MMBT589LT1G vs MMBT589LT1
Part Number Description Manufacturer Compare
MMBT589LT1 1000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN onsemi MMBT589LT1G vs MMBT589LT1

Related Parts for MMBT589LT1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBT589LT1G by onsemi.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBT589LT1G by onsemi

  • Please alert me when MMBT589LT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBT589LT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBT589LT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for the following MMBT589LT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBT589LT1G.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare MMBT589LT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: