Part Details for MMBT4403W_R1_10001 by PanJit Semiconductor
Overview of MMBT4403W_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT4403W_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMBT4403WR110001
|
Mouser Electronics | Bipolar Transistors - BJT PNPGENERALPURPOSESWITCHINGTRANSISTOR VCE-40V IC-600mA RoHS: Compliant | 0 |
|
$0.0160 / $0.0280 | Order Now |
|
NAC | PNPGENERALPURPOSESWITCHINGTRANSISTOR VCE-40V IC-600mA SOT-323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for MMBT4403W_R1_10001
MMBT4403W_R1_10001 CAD Models
MMBT4403W_R1_10001 Part Data Attributes:
Alternate Parts for MMBT4403W_R1_10001
This table gives cross-reference parts and alternative options found for MMBT4403W_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT4403W_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT4403WT/R13 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | MMBT4403W_R1_10001 vs MMBT4403WT/R13 |
MMBT4403W_R2_10001 | Transistor, | PanJit Semiconductor | MMBT4403W_R1_10001 vs MMBT4403W_R2_10001 |
MMBT4403WT/R7 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | MMBT4403W_R1_10001 vs MMBT4403WT/R7 |
MMBT4403W_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBT4403W_R1_10001 vs MMBT4403W_R1_00001 |
MMBT4403W_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBT4403W_R1_10001 vs MMBT4403W_R2_00001 |