There are no models available for this part yet.
Overview of MMBT3906WT1 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MMBT3906WT1 by Rochester Electronics LLC
Part Data Attributes for MMBT3906WT1 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SC-70
|
Package Description
|
CASE 419-04, SC-70, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 419-04
|
Reach Compliance Code
|
unknown
|
Collector Current-Max (IC)
|
0.2 A
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
30
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Turn-off Time-Max (toff)
|
300 ns
|
Turn-on Time-Max (ton)
|
70 ns
|
Alternate Parts for MMBT3906WT1
This table gives cross-reference parts and alternative options found for MMBT3906WT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906WT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBS3906-T | Small Signal Bipolar Transistor | Nexperia | MMBT3906WT1 vs PMBS3906-T |
FMMT3906TA | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Zetex / Diodes Inc | MMBT3906WT1 vs FMMT3906TA |
MMBT3906LT1 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | MMBT3906WT1 vs MMBT3906LT1 |
FMMT3906TC | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Zetex / Diodes Inc | MMBT3906WT1 vs FMMT3906TC |
PMBS3906,215 | PMBS3906 - 40 V, 100 mA PNP general-purpose transistor@en-us TO-236 3-Pin | Nexperia | MMBT3906WT1 vs PMBS3906,215 |
933776010215 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | MMBT3906WT1 vs 933776010215 |
MMBT3906SL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 | Fairchild Semiconductor Corporation | MMBT3906WT1 vs MMBT3906SL |
933776010235 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | MMBT3906WT1 vs 933776010235 |
MMBT3906K | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Rochester Electronics LLC | MMBT3906WT1 vs MMBT3906K |
PMBS3906/T4 | Small Signal Bipolar Transistor | Nexperia | MMBT3906WT1 vs PMBS3906/T4 |
Related Parts for MMBT3906WT1
-
MMBT3906LT1GSmall Signal Bipolar Transistors
-
MMBD914-E3-18Rectifier Diodes
-
MMFT2406T1Power Field-Effect Transistors
-
MMFT2N02ELT1Small Signal Field-Effect Transistors
-
BUL38DPower Bipolar Transistors
-
CRCW0805360RFKEBHPFixed Resistors
-
MMBZ20VAL-7-FTransient Suppressors
-
MM3Z5V1ST1GZener Diodes
-
MKV58F512VLL24Microcontrollers