Part Details for MMBT3904LT1 by Infineon Technologies AG
Results Overview of MMBT3904LT1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT3904LT1 Information
MMBT3904LT1 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT3904LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 8178 |
|
$0.0113 / $0.1125 | Buy Now |
|
Bristol Electronics | 5474 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 100 |
|
$0.0563 | Buy Now |
|
Quest Components | 200 MA, 40 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 4673 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 200 MA, 40 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 4379 |
|
$0.0225 / $0.1125 | Buy Now |
|
Quest Components | 200 MA, 40 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 1108 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | 200 MA, 40 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 455 |
|
$0.0375 / $0.0600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2625 |
|
$0.1800 / $0.2700 | Buy Now |
Part Details for MMBT3904LT1
MMBT3904LT1 CAD Models
MMBT3904LT1 Part Data Attributes
|
MMBT3904LT1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
MMBT3904LT1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3904LT1
This table gives cross-reference parts and alternative options found for MMBT3904LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSR17A | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | MMBT3904LT1 vs BSR17A |
PMBT3904,235 | Nexperia | $0.0242 | PMBT3904 - 40 V, 200 mA NPN switching transistor@en-us TO-236 3-Pin | MMBT3904LT1 vs PMBT3904,235 |
933776000215 | Nexperia | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | MMBT3904LT1 vs 933776000215 |
PMBT3904,215 | Nexperia | $0.0157 | PMBT3904 - 40 V, 200 mA NPN switching transistor@en-us TO-236 3-Pin | MMBT3904LT1 vs PMBT3904,215 |
MMBT3904/S62Z | Texas Instruments | Check for Price | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | MMBT3904LT1 vs MMBT3904/S62Z |
BSR17A | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | MMBT3904LT1 vs BSR17A |
MMBT3904K | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | MMBT3904LT1 vs MMBT3904K |
TMPT3904 | Vishay Sprague | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-236AA, TO-236AA, 3 PIN | MMBT3904LT1 vs TMPT3904 |
MMBT3904LT1 | Rectron Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | MMBT3904LT1 vs MMBT3904LT1 |
FMMT3904 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | MMBT3904LT1 vs FMMT3904 |