There are no models available for this part yet.
Overview of MMBT2907L by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for MMBT2907L by onsemi
Part Data Attributes for MMBT2907L by onsemi
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOT-23
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 318-03
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.6 A
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
75
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
200 MHz
|
Turn-off Time-Max (toff)
|
100 ns
|
Turn-on Time-Max (ton)
|
45 ns
|
Alternate Parts for MMBT2907L
This table gives cross-reference parts and alternative options found for MMBT2907L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2907L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT4403-T | Small Signal Bipolar Transistor | Nexperia | MMBT2907L vs PMBT4403-T |
PMBT4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | MMBT2907L vs PMBT4403 |
MMST4403-TP | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 | Micro Commercial Components | MMBT2907L vs MMST4403-TP |
MMBT4403 | Small Signal Bipolar Transistor, | Weitronic Enterprise Co Ltd | MMBT2907L vs MMBT4403 |
2SA1577T106 | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | MMBT2907L vs 2SA1577T106 |
PMBT4403T/R | Small Signal Bipolar Transistor | Nexperia | MMBT2907L vs PMBT4403T/R |
MMBT4403_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBT2907L vs MMBT4403_R1_00001 |
PMBT4403TRL | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBT2907L vs PMBT4403TRL |
PMBT2907,215 | PMBT2907 - 40V, 600 mA, PNP switching transistor@en-us TO-236 3-Pin | Nexperia | MMBT2907L vs PMBT2907,215 |
MMBT4403 | Small Signal Bipolar Transistor, 0.01A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | Microchip Technology Inc | MMBT2907L vs MMBT4403 |
Related Parts for MMBT2907L
-
MMBT2907Small Signal Bipolar Transistors
-
MUR4100ERectifier Diodes
-
GRM0335C1H101JA01DFixed Capacitors
-
SI4944DYSmall Signal Field-Effect Transistors
-
SMF15CATransient Suppressors
-
MMSZ5239C-E3-08Zener Diodes
-
1410189-3Headers and Edge Type Connectors
-
BLM21PG220SN1LData Line Filters
-
EP1C4F400I7Field Programmable Gate Arrays