There are no models available for this part yet.
Overview of MMBT2484LT1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT2484LT1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMBT2484LT1
|
Avnet Americas | TRANS GP BJT NPN 60V 0.1A 3PIN SOT-23 - Tape and Reel (Alt: MMBT2484LT1) RoHS: Not Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 104155 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now | |
Bristol Electronics | 8158 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 34 | 7150 |
|
$0.0300 / $0.1500 | Buy Now | ||
Bristol Electronics | 6512 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 34 | 2365 |
|
$0.0450 / $0.1500 | Buy Now | ||
Bristol Electronics | 347 |
|
RFQ | ||||
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 56900 |
|
$0.0252 / $0.1680 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 6526 |
|
$0.0504 / $0.1680 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 5720 |
|
$0.0400 / $0.2000 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 4820 |
|
$0.0302 / $0.0672 | Buy Now |
CAD Models for MMBT2484LT1 by onsemi
Part Data Attributes for MMBT2484LT1 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-23 (TO-236) 3 LEAD
|
Package Description
|
CASE 318-08, TO-236, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
318
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
250
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Alternate Parts for MMBT2484LT1
This table gives cross-reference parts and alternative options found for MMBT2484LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2484LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2484LT3 | TRANSISTOR 50 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, CASE 318-08, 3 PIN, BIP General Purpose Small Signal | onsemi | MMBT2484LT1 vs MMBT2484LT3 |
MMBT2484 | NPN General Purpose Amplifier, 3000-REEL | onsemi | MMBT2484LT1 vs MMBT2484 |
MMBT2484LT1G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBT2484LT1 vs MMBT2484LT1G |
MMBT2484S62Z | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | MMBT2484LT1 vs MMBT2484S62Z |
MMBT2484D87Z | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | MMBT2484LT1 vs MMBT2484D87Z |
MMBT2484LT3G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBT2484LT1 vs MMBT2484LT3G |
Related Parts for MMBT2484LT1
-
MMBT3906LT1GSmall Signal Bipolar Transistors
-
MMBD4148TS_R1_00001Rectifier Diodes
-
BSS138P,215Small Signal Field-Effect Transistors
-
AC0603JR-131KLFixed Resistors
-
SP3002-04UTGTransient Suppressors
-
MM5Z12VZener Diodes
-
MKV31F128VLL10Microcontrollers
-
SFH11-PBPC-D10-RA-BKHeaders and Edge Type Connectors
-
MIC5295-3.0YDLinear Regulator ICs