There are no models available for this part yet.
Overview of MMBT200/S62Z by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for MMBT200/S62Z by Texas Instruments
Part Data Attributes for MMBT200/S62Z by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Base Capacitance-Max
|
6 pF
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
VCEsat-Max
|
0.2 V
|
Alternate Parts for MMBT200/S62Z
This table gives cross-reference parts and alternative options found for MMBT200/S62Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT200/S62Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT200_NL | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | MMBT200/S62Z vs MMBT200_NL |
PN200/D74Z-J60Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMBT200/S62Z vs PN200/D74Z-J60Z |
MMBT200L99Z | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | MMBT200/S62Z vs MMBT200L99Z |
PN200/D75Z-J05Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMBT200/S62Z vs PN200/D75Z-J05Z |
PN200/D27Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MMBT200/S62Z vs PN200/D27Z |
PN200/D10Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MMBT200/S62Z vs PN200/D10Z |
PN200/D27Z-J18Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMBT200/S62Z vs PN200/D27Z-J18Z |
PN200/D74Z-J05Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMBT200/S62Z vs PN200/D74Z-J05Z |
PN200/D26Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MMBT200/S62Z vs PN200/D26Z |
PN200/D27Z-J61Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMBT200/S62Z vs PN200/D27Z-J61Z |