Part Details for MMBR951LT1 by Motorola Semiconductor Products
Overview of MMBR951LT1 by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBR951LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2709 |
|
RFQ | ||
|
Bristol Electronics | 2476 |
|
RFQ | ||
|
Bristol Electronics | 2400 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-236 | 1473 |
|
$0.2500 / $0.6000 | Buy Now |
|
ComSIT USA | THE RF LINE NPN SILICON LOW NOISE, HIGH-FREQUENCY TRANSISTOR RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, TO-236AB RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9750 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for MMBR951LT1
MMBR951LT1 CAD Models
MMBR951LT1 Part Data Attributes
|
MMBR951LT1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MMBR951LT1
Motorola Semiconductor Products
RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, TO-236AB, CASE 318-08, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CASE 318-08, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 1 pF | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Highest Frequency Band | L BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.322 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for MMBR951LT1
This table gives cross-reference parts and alternative options found for MMBR951LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBR951LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2C918 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, DIE | Microsemi Corporation | MMBR951LT1 vs 2C918 |
NE88912 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, L Band, Silicon, PNP, TO-72 | California Eastern Laboratories (CEL) | MMBR951LT1 vs NE88912 |
BFS17S | RF Small Signal Bipolar Transistor, 0.025A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | MMBR951LT1 vs BFS17S |
2C4957 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN | Microsemi Corporation | MMBR951LT1 vs 2C4957 |
2C4957 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN | Semicoa Semiconductors | MMBR951LT1 vs 2C4957 |
2SC4325 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-2E1A, SC-70, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | MMBR951LT1 vs 2SC4325 |
2C918 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, DIE | Semicoa Semiconductors | MMBR951LT1 vs 2C918 |
MMBR571L | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | MMBR951LT1 vs MMBR571L |
2SC4394 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-2E1A, SC-70, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | MMBR951LT1 vs 2SC4394 |
MMBR941BLT1 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | Motorola Mobility LLC | MMBR951LT1 vs MMBR941BLT1 |