Part Details for MMBR5179LT1 by Freescale Semiconductor
Overview of MMBR5179LT1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMBR5179LT1
MMBR5179LT1 CAD Models
MMBR5179LT1 Part Data Attributes:
|
MMBR5179LT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBR5179LT1
Freescale Semiconductor
UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOT-23 | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1400 MHz |
Alternate Parts for MMBR5179LT1
This table gives cross-reference parts and alternative options found for MMBR5179LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBR5179LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFS17L | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Zetex / Diodes Inc | MMBR5179LT1 vs BFS17L |
BFS17TC | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Zetex / Diodes Inc | MMBR5179LT1 vs BFS17TC |
BFS17 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Zetex / Diodes Inc | MMBR5179LT1 vs BFS17 |
UBFS17H | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Diodes Incorporated | MMBR5179LT1 vs UBFS17H |
BFS17H | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SOT-23, 3 PIN | Diodes Incorporated | MMBR5179LT1 vs BFS17H |
BFS17TC | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Diodes Incorporated | MMBR5179LT1 vs BFS17TC |
BFS17L | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SOT-23, 3 PIN | Diodes Incorporated | MMBR5179LT1 vs BFS17L |
BFS17 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Diodes Incorporated | MMBR5179LT1 vs BFS17 |
BFS17HTC | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Zetex / Diodes Inc | MMBR5179LT1 vs BFS17HTC |
BFS17LTC | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Diodes Incorporated | MMBR5179LT1 vs BFS17LTC |