Part Details for MMBR5179L by Freescale Semiconductor
Overview of MMBR5179L by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBR5179L
MMBR5179L CAD Models
MMBR5179L Part Data Attributes:
|
MMBR5179L
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBR5179L
Freescale Semiconductor
TRANSISTOR,BJT,NPN,12V V(BR)CEO,50MA I(C),SOT-23
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.05 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 25 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 1400 MHz |