MMBFJ310
Description: N-Channel RF Amplifier, 3000-REEL

Overview of MMBFJ310 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Space Technology Industrial Automation Aerospace and Defense Telecommunications Communication and Networking Automotive

Price & Stock for MMBFJ310 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # MMBFJ310
Avnet Americas Trans JFET N-CH 25V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBFJ310) RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 71050 Partner Stock
  • 12,500 $0.0592
  • 13,000 $0.0576
  • 26,000 $0.0560
  • 63,000 $0.0544
  • 130,000 $0.0528
  • 630,000 $0.0512
  • 1,300,000 $0.0496
$0.0496 / $0.0592 Buy Now
DISTI # MMBFJ310
Avnet Americas Trans JFET N-CH 25V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBFJ310) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 401 Partner Stock
RFQ
Rochester Electronics MMBFJ310 - RF Small Signal Field-Effect Transistor, Ultra High Frequency Band, N-Channel JFET RoHS: Compliant Status: Obsolete Min Qty: 1 401
  • 1 $0.1138
  • 25 $0.1115
  • 100 $0.1070
  • 500 $0.1024
  • 1,000 $0.0967
$0.0967 / $0.1138 Buy Now
Flip Electronics Stock, ship today 56050
RFQ

CAD Models for MMBFJ310 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMBFJ310 by onsemi

MMBFJ310
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
SOT-23, 3 PIN
Manufacturer Package Code
318
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Configuration
SINGLE
DS Breakdown Voltage-Min
25 V
FET Technology
JUNCTION
Feedback Cap-Max (Crss)
2.5 pF
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. MMBFJ310
    onsemi
    N-Channel RF Amplifier, 3000-REEL
    VS

Alternate Parts for MMBFJ310

This table gives cross-reference parts and alternative options found for MMBFJ310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBFJ310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBFU310LT1G N-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBFJ310 vs MMBFU310LT1G

Related Parts for MMBFJ310

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBFJ310 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBFJ310 by onsemi

Select Manufacturer
Which Manufacturer of MMBFJ310 would you like to use for your alert(s)?
  • Please alert me when MMBFJ310 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBFJ310 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBFJ310 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBFJ310 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBFJ310.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBFJ310 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: