Part Details for MMBF4416 by Fairchild Semiconductor Corporation
Overview of MMBF4416 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBF4416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18000 |
|
RFQ | ||
|
Chip1Cloud | JFET N-CH 35V 15MA SOT23 | 2560 |
|
RFQ | |
|
Perfect Parts Corporation | 48541 |
|
RFQ |
Part Details for MMBF4416
MMBF4416 CAD Models
MMBF4416 Part Data Attributes:
|
MMBF4416
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBF4416
Fairchild Semiconductor Corporation
RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 0.9 pF | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Power Gain-Min (Gp) | 18 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MMBF4416
This table gives cross-reference parts and alternative options found for MMBF4416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF4416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF4416LT3 | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB | Motorola Mobility LLC | MMBF4416 vs MMBF4416LT3 |
MMBF4416LT1 | Small Signal JFET, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBF4416 vs MMBF4416LT1 |
MMBF4416LT1G | Small Signal JFET, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBF4416 vs MMBF4416LT1G |
MMBF4416 | N-Channel RF Amplifier, 3000-REEL | onsemi | MMBF4416 vs MMBF4416 |
MMBF4416LT1 | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB | Motorola Mobility LLC | MMBF4416 vs MMBF4416LT1 |