Part Details for MMBF4391LT1 by Rochester Electronics LLC
Overview of MMBF4391LT1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBF4391LT1
MMBF4391LT1 CAD Models
MMBF4391LT1 Part Data Attributes:
|
MMBF4391LT1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MMBF4391LT1
Rochester Electronics LLC
30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-08, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3.5 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMBF4391LT1
This table gives cross-reference parts and alternative options found for MMBF4391LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF4391LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF4391LT1 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Motorola Mobility LLC | MMBF4391LT1 vs MMBF4391LT1 |
MMBF4391LT3 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Motorola Mobility LLC | MMBF4391LT1 vs MMBF4391LT3 |
MMBF4391LT3 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-08, 3 PIN | onsemi | MMBF4391LT1 vs MMBF4391LT3 |
MMBF4391LT1G | N-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBF4391LT1 vs MMBF4391LT1G |
MMBF4391L99Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | MMBF4391LT1 vs MMBF4391L99Z |
MMBF4391LT1 | N-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBF4391LT1 vs MMBF4391LT1 |