Part Details for MMBF170Q-7-F by Diodes Incorporated
Overview of MMBF170Q-7-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Price & Stock for MMBF170Q-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0939
|
Newark | Mosfet, N-Ch, 60V, 0.5A, Sot-23 Rohs Compliant: Yes |Diodes Inc. MMBF170Q-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 275 |
|
$0.0780 / $0.3640 | Buy Now |
DISTI #
MMBF170Q-7-FDICT-ND
|
DigiKey | MOSFET N-CH 60V 500MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8343 In Stock |
|
$0.0421 / $0.3500 | Buy Now |
DISTI #
MMBF170Q-7-F
|
Avnet Americas | Trans MOSFET N-CH 60V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBF170Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0317 / $0.0375 | Buy Now |
DISTI #
621-MMBF170Q-7-F
|
Mouser Electronics | MOSFET N-Ch Enh Mode FET 60Vdss 60Vdgr RoHS: Compliant | 13062 |
|
$0.0420 / $0.3500 | Buy Now |
|
Future Electronics | MOSFET N-Ch Enh Mode FET 60Vdss 60Vdgr RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0412 / $0.0465 | Buy Now |
DISTI #
MMBF170Q-7-F
|
Avnet Silica | Trans MOSFET N-CH 60V 0.5A 3-Pin SOT-23 T/R (Alt: MMBF170Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 60V 500mA 5200mA10V 300mW 3V250uA 1PCSNChannel SOT-23-3 MOSFETs ROHS | 2980 |
|
$0.0377 / $0.0679 | Buy Now |
Part Details for MMBF170Q-7-F
MMBF170Q-7-F CAD Models
MMBF170Q-7-F Part Data Attributes:
|
MMBF170Q-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBF170Q-7-F
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101; MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |