Part Details for MMBF170LT1 by onsemi
Overview of MMBF170LT1 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Price & Stock for MMBF170LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13799 |
|
RFQ | ||
|
Bristol Electronics | 2322 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 1470 |
|
$0.0562 / $0.1875 | Buy Now |
|
Bristol Electronics | 4625 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-236AB | 444 |
|
$0.0555 / $0.0888 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-236AB | 1176 |
|
$0.0500 / $0.2500 | Buy Now |
|
Velocity Electronics | Our Stock | 2760 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2880 |
|
$0.2500 / $0.3800 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 60V 500MA SOT-23 / TMOS FET Transistor | 689683 |
|
$0.0510 / $0.0770 | Buy Now |
Part Details for MMBF170LT1
MMBF170LT1 CAD Models
MMBF170LT1 Part Data Attributes:
|
MMBF170LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBF170LT1
onsemi
Single N-Channel Power MOSFET 60V 500mA 5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMBF170LT1
This table gives cross-reference parts and alternative options found for MMBF170LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF170LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF170LT3 | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Motorola Mobility LLC | MMBF170LT1 vs MMBF170LT3 |
MMBF170LT1G | Small Signal Field-Effect Transistor, | Rochester Electronics LLC | MMBF170LT1 vs MMBF170LT1G |
MMBF170LT1 | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Motorola Mobility LLC | MMBF170LT1 vs MMBF170LT1 |
MMBF170L99Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBF170LT1 vs MMBF170L99Z |
MMBF170LT1G | Single N-Channel Power MOSFET 60V 500mA 5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBF170LT1 vs MMBF170LT1G |
MMBF170L | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBF170LT1 vs MMBF170L |
MMBF170LT3 | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, TO-236, CASE 318-08, 3 PIN | onsemi | MMBF170LT1 vs MMBF170LT3 |