-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Enhancement Mode Field Effect Transistor, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9427
|
Newark | N Channel Mosfet, 60V, 500Ma Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:500Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.1V Rohs Compliant: Yes |Onsemi MMBF170 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7869 |
|
$0.0530 | Buy Now |
DISTI #
87X5907
|
Newark | Mosfet Transistor, N Channel, 500 Ma, 60 V, 5 Ohm, 10 V, 2.1 V Rohs Compliant: Yes |Onsemi MMBF170 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 24000 |
|
$0.0620 / $0.0680 | Buy Now |
DISTI #
26AC2208
|
Newark | Fet 60V 5000 Mohm Sot23 Rohs Compliant: Yes |Onsemi MMBF170 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.0610 / $0.0700 | Buy Now |
DISTI #
26M1672
|
Newark | Mosfet Transistor, N Channel, 500 Ma, 60 V, 5 Ohm, 10 V, 2.1 V Rohs Compliant: Yes |Onsemi MMBF170 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 44065 |
|
$0.0850 / $0.4030 | Buy Now |
DISTI #
67R2110
|
Newark | Mosfet, Full Reel, Transistor Polarity:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:500Ma, On Resistance Rds(On):5Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBF170 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0590 | Buy Now |
DISTI #
MMBF170CT-ND
|
DigiKey | MOSFET N-CH 60V 500MA SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
29129 In Stock |
|
$0.0381 / $0.3800 | Buy Now |
DISTI #
MMBF170
|
Avnet Americas | Trans MOSFET N-CH 60V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBF170) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0318 / $0.0341 | Buy Now |
DISTI #
MMBF170
|
Avnet Americas | Trans MOSFET N-CH 60V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBF170) RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MMBF170
|
Avnet Americas | Trans MOSFET N-CH 60V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBF170) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0357 / $0.0426 | Buy Now |
DISTI #
58K9427
|
Avnet Americas | Trans MOSFET N-CH 60V 0.5A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 58K9427) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 7869 Partner Stock |
|
$0.1250 / $0.3980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBF170
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBF170
onsemi
N-Channel Enhancement Mode Field Effect Transistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-236AB, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MMBF170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST4117T1 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, PLASTIC PACKAGE-3 | Calogic Inc | MMBF170 vs SST4117T1 |
SST4119T1 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, PLASTIC PACKAGE-3 | Calogic Inc | MMBF170 vs SST4119T1 |
RSR020P03TL | Small Signal Field-Effect Transistor, 2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT3, 3 PIN | ROHM Semiconductor | MMBF170 vs RSR020P03TL |
2N7002LT1G | SOT23, N-Channel MOSFET - 60V 115MA 7.5OhmĀ SOT23, N-Ch Mosfet - 60V 115MA 7.5O, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBF170 vs 2N7002LT1G |
TN0702N3-G | 530mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | MMBF170 vs TN0702N3-G |
RK7002 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SST3, 3 PIN | ROHM Semiconductor | MMBF170 vs RK7002 |
2N6660 | 410mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-39 | Microchip Technology Inc | MMBF170 vs 2N6660 |
VP0104N3-G | 250mA, 40V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | MMBF170 vs VP0104N3-G |
VN2106N3-G | 300mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | MMBF170 vs VN2106N3-G |
SST4118T1 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, PLASTIC PACKAGE-3 | Calogic Inc | MMBF170 vs SST4118T1 |