Part Details for MMBF170 by Fairchild Semiconductor Corporation
Overview of MMBF170 by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBF170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1654 |
|
RFQ | ||
|
Bristol Electronics | 1785 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-236AB | 1428 |
|
$0.1071 / $0.3570 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 0.5A, 60V, N-Channel, MOSFET, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.0585 / $0.0688 | Buy Now |
|
ComSIT USA | N-CHANNEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB RoHS: Compliant | Europe - 860 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 2418 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 60V 500MA SOT-23 | 1360 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-23 | 6000 |
|
RFQ | |
|
Win Source Electronics | MOSFET N-CH 60V 500MA SOT-23 | 368000 |
|
$0.1320 / $0.1980 | Buy Now |
Part Details for MMBF170
MMBF170 CAD Models
MMBF170 Part Data Attributes:
|
MMBF170
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBF170
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | TO-236AB, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMBF170
This table gives cross-reference parts and alternative options found for MMBF170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF170-13 | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBF170 vs MMBF170-13 |
MMBF170_NL | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236AB, 3 PIN | Fairchild Semiconductor Corporation | MMBF170 vs MMBF170_NL |
MMBF170 | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AA | Motorola Mobility LLC | MMBF170 vs MMBF170 |
MMBF170 | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, TO-236AB, 3 PIN | Rochester Electronics LLC | MMBF170 vs MMBF170 |
MMBF170-7 | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBF170 vs MMBF170-7 |
MMBF170D87Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236AB, 3 PIN | Fairchild Semiconductor Corporation | MMBF170 vs MMBF170D87Z |
MMBF170 | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AA | Motorola Semiconductor Products | MMBF170 vs MMBF170 |
MMBF170-7-F | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBF170 vs MMBF170-7-F |
MMBF170 | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SOT-23, 3 PIN | Lite-On Semiconductor Corporation | MMBF170 vs MMBF170 |
MMBF170 | N-Channel Enhancement Mode Field Effect Transistor, 3000-REEL | onsemi | MMBF170 vs MMBF170 |