Part Details for MMBD914LT1 by Motorola Mobility LLC
Overview of MMBD914LT1 by Motorola Mobility LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for MMBD914LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 71847 |
|
$0.0090 / $0.1125 | Buy Now |
|
NexGen Digital | 4000 |
|
RFQ |
Part Details for MMBD914LT1
MMBD914LT1 CAD Models
MMBD914LT1 Part Data Attributes
|
MMBD914LT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBD914LT1
Motorola Mobility LLC
0.2A, 100V, SILICON, SIGNAL DIODE, TO-236AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD914LT1
This table gives cross-reference parts and alternative options found for MMBD914LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD914LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD914 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MMBD914LT1 vs MMBD914 |
MMBD914 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD914LT1 vs MMBD914 |
MMBD914LT3 | 0.2A, 100V, SILICON, SIGNAL DIODE | Motorola Mobility LLC | MMBD914LT1 vs MMBD914LT3 |
MMBD914-T1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MMBD914LT1 vs MMBD914-T1 |
MMBD914 | 0.2A, 100V, SILICON, SIGNAL DIODE, TO-236AB | Texas Instruments | MMBD914LT1 vs MMBD914 |