Part Details for MMBD914L by Motorola Semiconductor Products
Overview of MMBD914L by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for MMBD914L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 2315 |
|
RFQ |
Part Details for MMBD914L
MMBD914L CAD Models
MMBD914L Part Data Attributes
|
MMBD914L
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MMBD914L
Motorola Semiconductor Products
Rectifier Diode, 1 Element, 0.2A, Silicon, CASE 318-07, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CASE 318-07, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD914L
This table gives cross-reference parts and alternative options found for MMBD914L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD914L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLS141 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, | ROHM Semiconductor | MMBD914L vs RLS141 |
SSL20 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMBD914L vs SSL20 |
B2G5 | Rectifier Diode, 1 Element, 0.6A, 600V V(RRM), Silicon, | Edal Industries Inc | MMBD914L vs B2G5 |
UFM14PL-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-2 | Micro Commercial Components | MMBD914L vs UFM14PL-TP |
SM100 | Rectifier Diode, 1 Element, 0.13A, 10000V V(RRM), Silicon, HERMETIC SEALED, G43, SUBMINIATURE PACKAGE-2 | Semtech Corporation | MMBD914L vs SM100 |
UD7G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, T-1, 2 PIN | Lite-On Semiconductor Corporation | MMBD914L vs UD7G |
1N4007S-T/R | Rectifier Diode, 1 Element, 1A, Silicon, | Frontier Electronics Co Ltd | MMBD914L vs 1N4007S-T/R |
SV5622 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | Sensitron Semiconductors | MMBD914L vs SV5622 |
1S2473 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35, | ROHM Semiconductor | MMBD914L vs 1S2473 |
BAV99W-T1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBD914L vs BAV99W-T1 |