Part Details for MMBD701LT1 by onsemi
Overview of MMBD701LT1 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MMBD701LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3116 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 2820 |
|
$0.0338 / $0.1125 | Buy Now |
|
Bristol Electronics | 13714 |
|
RFQ | ||
|
Bristol Electronics | 3924 |
|
RFQ | ||
|
Quest Components | Detector Diode, Sot-23 | 4084 |
|
$0.0449 / $0.1380 | Buy Now |
|
Quest Components | Detector Diode, Sot-23 | 2256 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Detector Diode, Sot-23 | 10971 |
|
$0.0690 / $0.3450 | Buy Now |
|
Quest Components | Detector Diode, Sot-23 | 3139 |
|
$0.7500 / $2.5000 | Buy Now |
|
Velocity Electronics | Our Stock | 20 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5795 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MMBD701LT1
MMBD701LT1 CAD Models
MMBD701LT1 Part Data Attributes:
|
MMBD701LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD701LT1
onsemi
SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD701LT1
This table gives cross-reference parts and alternative options found for MMBD701LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD701LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD701LT3 | SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBD701LT1 vs MMBD701LT3 |
MMBD701LT1G | 70 V Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBD701LT1 vs MMBD701LT1G |
MMBD701LT3 | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBD701LT1 vs MMBD701LT3 |