Part Details for MMBD7000L by Motorola Semiconductor Products
Overview of MMBD7000L by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBD7000L
MMBD7000L CAD Models
MMBD7000L Part Data Attributes
|
MMBD7000L
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MMBD7000L
Motorola Semiconductor Products
Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB, CASE 318-07, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD7000L
This table gives cross-reference parts and alternative options found for MMBD7000L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD7000L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBD7000 | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC, SOT-23, 3 PIN | MMBD7000L vs MMBD7000 |
MMBD7000-GS18 | Vishay Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | MMBD7000L vs MMBD7000-GS18 |
MMBD7000-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBD7000L vs MMBD7000-TP-HF |
MMBD7000-G3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN PACKAGE-3 | MMBD7000L vs MMBD7000-G3-18 |
MMBD7000-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 2 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBD7000L vs MMBD7000-TP |
MMBD7000 | Micro Commercial Components | Check for Price | Rectifier Diode, 2 Element, 0.15A, Silicon, PLASTIC PACKAGE-3 | MMBD7000L vs MMBD7000 |
MMBD7000-7-F | Diodes Incorporated | $0.0358 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | MMBD7000L vs MMBD7000-7-F |
MMBD7000-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN | MMBD7000L vs MMBD7000-7 |
MMBD7000-E3-08 | Vishay Intertechnologies | $0.0362 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | MMBD7000L vs MMBD7000-E3-08 |
MMBD7000-V-GS08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBD7000L vs MMBD7000-V-GS08 |