-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.3A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6730
|
Newark | Switching Diode, 100V, 0.3A, Sot-23 Rohs Compliant: Yes |Diodes Inc. MMBD7000HC-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5310 |
|
$0.0430 / $0.2010 | Buy Now |
DISTI #
MMBD7000HC-7FDICT-ND
|
DigiKey | DIODE ARRAY GP 100V 300MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19012 In Stock |
|
$0.0165 / $0.1100 | Buy Now |
DISTI #
MMBD7000HC-7-F
|
Avnet Americas | Diode Switching 100V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD7000HC-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 537000 Factory Stock |
|
$0.0126 | Buy Now |
DISTI #
621-MMBD7000HC-7-F
|
Mouser Electronics | Small Signal Switching Diodes S. SIG DIODE,SWITCH 0.35W,100V RoHS: Compliant | 11753 |
|
$0.0240 / $0.1100 | Buy Now |
DISTI #
V36:1790_06702840
|
Arrow Electronics | Diode Small Signal Switching 100V 0.3A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2248 | Americas - 42000 |
|
$0.0123 | Buy Now |
DISTI #
P40:2555_23581814
|
Arrow Electronics | Diode Small Signal Switching 100V 0.3A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Europe - 3000 |
|
$0.0119 | Buy Now |
DISTI #
V72:2272_06702840
|
Arrow Electronics | Diode Small Signal Switching 100V 0.3A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2232 Container: Cut Strips | Americas - 783 |
|
$0.0141 | Buy Now |
|
Future Electronics | MMBD7000HC Series Dual 100 V Surface Mount Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 90000Reel |
|
$0.0133 / $0.0153 | Buy Now |
|
Future Electronics | MMBD7000HC Series Dual 100 V Surface Mount Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0133 / $0.0153 | Buy Now |
DISTI #
MMBD7000HC-7-F
|
TME | Diode: switching, SMD, 100V, 0.3A, SOT23, Ufmax: 1.25V, Ifsm: 2A Min Qty: 1 | 4214 |
|
$0.0198 / $0.1561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD7000HC-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBD7000HC-7-F
Diodes Incorporated
Rectifier Diode, 2 Element, 0.3A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |