Part Details for MMBD7000-GS18 by Vishay Semiconductors
Overview of MMBD7000-GS18 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Part Details for MMBD7000-GS18
MMBD7000-GS18 CAD Models
MMBD7000-GS18 Part Data Attributes
|
MMBD7000-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMBD7000-GS18
Vishay Semiconductors
Rectifier Diode, 2 Element, 0.2A, Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD7000-GS18
This table gives cross-reference parts and alternative options found for MMBD7000-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD7000-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBD7000 | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC, SOT-23, 3 PIN | MMBD7000-GS18 vs MMBD7000 |
MMBD7000-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBD7000-GS18 vs MMBD7000-TP-HF |
MMBD7000-G3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN PACKAGE-3 | MMBD7000-GS18 vs MMBD7000-G3-18 |
MMBD7000-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 2 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBD7000-GS18 vs MMBD7000-TP |
MMBD7000 | Micro Commercial Components | Check for Price | Rectifier Diode, 2 Element, 0.15A, Silicon, PLASTIC PACKAGE-3 | MMBD7000-GS18 vs MMBD7000 |
MMBD7000-7-F | Diodes Incorporated | $0.0358 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | MMBD7000-GS18 vs MMBD7000-7-F |
MMBD7000-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN | MMBD7000-GS18 vs MMBD7000-7 |
MMBD7000-E3-08 | Vishay Intertechnologies | $0.0362 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | MMBD7000-GS18 vs MMBD7000-E3-08 |
MMBD7000L | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB, CASE 318-07, 3 PIN | MMBD7000-GS18 vs MMBD7000L |
MMBD7000-V-GS08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBD7000-GS18 vs MMBD7000-V-GS08 |