Datasheets
MMBD4448 by:

Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon

Part Details for MMBD4448 by Lite-On Semiconductor Corporation

Overview of MMBD4448 by Lite-On Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for MMBD4448

MMBD4448 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBD4448 Part Data Attributes

MMBD4448 Lite-On Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
MMBD4448 Lite-On Semiconductor Corporation Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon
Part Life Cycle Code Obsolete
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Output Current-Max 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for MMBD4448

This table gives cross-reference parts and alternative options found for MMBD4448. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4448, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBD4448 Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, SOT-323, 3 PIN Diodes Incorporated MMBD4448 vs MMBD4448
MMBD4448-TP-HF Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MMBD4448 vs MMBD4448-TP-HF
MMBD4448-13 Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated MMBD4448 vs MMBD4448-13
MMBD4448-7-F Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated MMBD4448 vs MMBD4448-7-F
MMBD4448 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon International Semiconductor Inc MMBD4448 vs MMBD4448
MMBD4448-7 Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated MMBD4448 vs MMBD4448-7
MMBD4448D87Z Rectifier Diode, 1 Element, 0.2A, Silicon, TO-236AB onsemi MMBD4448 vs MMBD4448D87Z
MMBD4448 High Conductance Fast Diode, 3000-REEL onsemi MMBD4448 vs MMBD4448
MMBD4448-TP Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Micro Commercial Components MMBD4448 vs MMBD4448-TP
Part Number Description Manufacturer Compare
MMBD4448-TP-HF Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MMBD4448 vs MMBD4448-TP-HF
MMBD4448 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon International Semiconductor Inc MMBD4448 vs MMBD4448
MMBD4448D87Z Rectifier Diode, 1 Element, 0.2A, Silicon, TO-236AB onsemi MMBD4448 vs MMBD4448D87Z
MMBD4448-7-F Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated MMBD4448 vs MMBD4448-7-F
MMBD4448-7 Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated MMBD4448 vs MMBD4448-7
MMBD4448-13 Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated MMBD4448 vs MMBD4448-13
MMBD4448 Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Micro Commercial Components MMBD4448 vs MMBD4448
MMBD4448 Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, SOT-323, 3 PIN Diodes Incorporated MMBD4448 vs MMBD4448
MMBD4448 High Conductance Fast Diode, 3000-REEL onsemi MMBD4448 vs MMBD4448
MMBD4448-TP Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Micro Commercial Components MMBD4448 vs MMBD4448-TP

MMBD4448 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBD4448 by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBD4448 by Lite-On Semiconductor Corporation

  • Please alert me when MMBD4448 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBD4448 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD4448 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBD4448 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD4448.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD4448 by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: