Datasheets
MMBD4148SE-TP by:

Rectifier Diode, 2 Element, 0.2A, Silicon, PLASTIC PACKAGE-3

Part Details for MMBD4148SE-TP by Micro Commercial Components

Overview of MMBD4148SE-TP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for MMBD4148SE-TP

Part # Distributor Description Stock Price Buy
DISTI # MMBD4148SE-TPMSCT-ND
DigiKey DIODE ARRAY GP 75V 200MA SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 73980
In Stock
  • 1 $0.1000
  • 10 $0.0610
  • 100 $0.0413
  • 500 $0.0312
  • 1,000 $0.0278
  • 3,000 $0.0233
  • 6,000 $0.0209
  • 9,000 $0.0197
  • 15,000 $0.0183
  • 21,000 $0.0175
  • 30,000 $0.0167
  • 75,000 $0.0149
  • 150,000 $0.0138
  • 300,000 $0.0128
$0.0128 / $0.1000 Buy Now
DISTI # 833-MMBD4148SE-TP
Mouser Electronics Small Signal Switching Diodes 200mA, 100V RoHS: Compliant 22967
  • 1 $0.1500
  • 10 $0.1030
  • 100 $0.0430
  • 1,000 $0.0310
  • 3,000 $0.0230
  • 9,000 $0.0200
  • 24,000 $0.0180
$0.0180 / $0.1500 Buy Now
DISTI # V72:2272_06836163
Arrow Electronics Diode Switching 100V 0.6A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 205 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2339 Container: Cut Strips Americas - 205
  • 205 $0.0373
$0.0373 Buy Now
Future Electronics MMBD4148 Series 200 mA 75 V 4 ns High Conductance Ultra Fast Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel 30000
Reel
  • 3,000 $0.0208
  • 9,000 $0.0200
  • 15,000 $0.0197
  • 60,000 $0.0188
  • 90,000 $0.0182
$0.0182 / $0.0208 Buy Now
Bristol Electronics   29173
RFQ
Quest Components   21036
  • 1 $0.1440
  • 773 $0.0432
  • 9,260 $0.0288
$0.0288 / $0.1440 Buy Now
DISTI # MMBD4148SE-TP
TME Diode: switching, SMD, 100V, 200mA, 4ns, SOT23, Ufmax: 1.25V, Ir: 50uA Min Qty: 25 2300
  • 25 $0.0320
  • 100 $0.0240
  • 500 $0.0212
  • 3,000 $0.0191
  • 12,000 $0.0178
$0.0178 / $0.0320 Buy Now
DISTI # C1S504600035160
Chip1Stop Diode Switching 75V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes 205
  • 205 $0.0373
$0.0373 Buy Now
New Advantage Corporation MMBD4148 Series 200 mA 75 V 4 ns High Conductance Ultra Fast Diode - SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 24000
  • 6,000 $0.0256
  • 24,000 $0.0239
$0.0239 / $0.0256 Buy Now

Part Details for MMBD4148SE-TP

MMBD4148SE-TP CAD Models

MMBD4148SE-TP Part Data Attributes

MMBD4148SE-TP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
MMBD4148SE-TP Micro Commercial Components Rectifier Diode, 2 Element, 0.2A, Silicon, PLASTIC PACKAGE-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer MCC
Application GENERAL PURPOSE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 0.025 µA
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for MMBD4148SE-TP

This table gives cross-reference parts and alternative options found for MMBD4148SE-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4148SE-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBD4148SE Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated MMBD4148SE-TP vs MMBD4148SE
MMBD4148SE High Conductance Ultra Fast Diode, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL onsemi MMBD4148SE-TP vs MMBD4148SE
MMBD4148SE_NL Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN Fairchild Semiconductor Corporation MMBD4148SE-TP vs MMBD4148SE_NL

MMBD4148SE-TP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBD4148SE-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBD4148SE-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MMBD4148SE-TP would you like to use for your alert(s)?
  • Please alert me when MMBD4148SE-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBD4148SE-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD4148SE-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBD4148SE-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD4148SE-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD4148SE-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: