Part Details for MMBD353LT1G by onsemi
Overview of MMBD353LT1G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMBD353LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1513
|
Newark | Mixer Diode, Series, 0.01A, Sot-23, Diode Configuration:Single Pair Series, Repetitive Peak Reverse Voltage:7V, Average Forward Current:10Ma, Forward Voltage Max:600Mv, Reverse Recovery Time:5Ns, Forward Surge Current:600Ma Rohs Compliant: Yes |Onsemi MMBD353LT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0820 | Buy Now |
DISTI #
MMBD353LT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 7V 225MW SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20770 In Stock |
|
$0.0428 / $0.3600 | Buy Now |
DISTI #
MMBD353LT1G
|
Avnet Americas | Diode Switching 7V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD353LT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.0490 | Buy Now |
DISTI #
863-MMBD353LT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 7V 225mW Dual RoHS: Compliant | 8970 |
|
$0.0480 / $0.3600 | Buy Now |
DISTI #
V72:2272_07291825
|
Arrow Electronics | Diode RF 7V 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1847 Container: Cut Strips | Americas - 18004 |
|
$0.0585 / $0.3276 | Buy Now |
DISTI #
V36:1790_07291825
|
Arrow Electronics | Diode RF 7V 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Date Code: 2344 | Americas - 9000 |
|
$0.0428 / $0.0579 | Buy Now |
|
Future Electronics | MMBD353LT1G Series 7 V 10 uA SMT Dual Hot Carrier Mixer Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 42000Reel |
|
$0.0432 / $0.0485 | Buy Now |
|
Future Electronics | MMBD353LT1G Series 7 V 10 uA SMT Dual Hot Carrier Mixer Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0432 / $0.0485 | Buy Now |
DISTI #
73561685
|
Verical | Diode RF 7V 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2346 | Americas - 24000 |
|
$0.0592 / $0.0738 | Buy Now |
DISTI #
47627948
|
Verical | Diode RF 7V 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 133 Package Multiple: 1 Date Code: 1847 | Americas - 18004 |
|
$0.0585 / $0.0858 | Buy Now |
Part Details for MMBD353LT1G
MMBD353LT1G CAD Models
MMBD353LT1G Part Data Attributes
|
MMBD353LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD353LT1G
onsemi
7.0 V Schottky Diode, dual, series reverse, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD353LT1G
This table gives cross-reference parts and alternative options found for MMBD353LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD353LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933912210215 | Mixer Diode, Ultra High Frequency, Silicon | Nexperia | MMBD353LT1G vs 933912210215 |
PMBD353,215 | PMBD353 - Schottky barrier double diode TO-236 3-Pin | NXP Semiconductors | MMBD353LT1G vs PMBD353,215 |
PMBD353 | SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | MMBD353LT1G vs PMBD353 |
933912210215 | SILICON, UHF BAND, MIXER DIODE | NXP Semiconductors | MMBD353LT1G vs 933912210215 |
PMBD353T/R | Mixer Diode | Nexperia | MMBD353LT1G vs PMBD353T/R |
MMBD353LT3 | SILICON, UHF BAND, MIXER DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | MMBD353LT1G vs MMBD353LT3 |
PMBD353,235 | PMBD353 - Schottky barrier double diode@en-us TO-236 3-Pin | Nexperia | MMBD353LT1G vs PMBD353,235 |
PMBD353 | Mixer Diode, Silicon | YAGEO Corporation | MMBD353LT1G vs PMBD353 |
933912210235 | SILICON, UHF BAND, MIXER DIODE | NXP Semiconductors | MMBD353LT1G vs 933912210235 |
PMBD353,235 | PMBD353 - Schottky barrier double diode TO-236 3-Pin | NXP Semiconductors | MMBD353LT1G vs PMBD353,235 |