There are no models available for this part yet.
Overview of MMBD3004BRM_S1_10001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for MMBD3004BRM_S1_10001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-BD3004BRMS110001
|
Mouser Electronics | Small Signal Switching Diodes 350V Small Signal Switching Diodes 1A RoHS: Compliant | 0 |
|
$0.0610 / $0.0870 | Order Now | |
NAC | 350V,Small Signal Switching Diodes,SOT-23 6L,1A RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
CAD Models for MMBD3004BRM_S1_10001 by PanJit Semiconductor
Part Data Attributes for MMBD3004BRM_S1_10001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANJIT INTERNATIONAL INC
|
Package Description
|
SOT-23, 6 PIN
|
Reach Compliance Code
|
compliant
|
Application
|
HIGH VOLTAGE FAST RECOVERY
|
Breakdown Voltage-Min
|
350 V
|
Configuration
|
2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.25 V
|
JESD-30 Code
|
R-PDSO-G6
|
Non-rep Pk Forward Current-Max
|
1 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.225 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.35 W
|
Rep Pk Reverse Voltage-Max
|
350 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Reverse Test Voltage
|
240 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for MMBD3004BRM_S1_10001
This table gives cross-reference parts and alternative options found for MMBD3004BRM_S1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD3004BRM_S1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD3004BRM_R1_10001 | Rectifier Diode, 1 Phase, 4 Element, 0.225A, 350V V(RRM), Silicon, SOT-23, 6 PIN | PanJit Semiconductor | MMBD3004BRM_S1_10001 vs MMBD3004BRM_R1_10001 |