Part Details for MMBD3004A-G by WEITRON INTERNATIONAL CO., LTD.
Overview of MMBD3004A-G by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MMBD3004A-G
MMBD3004A-G CAD Models
MMBD3004A-G Part Data Attributes
|
MMBD3004A-G
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
MMBD3004A-G
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, 350V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 4 A | |
Operating Temperature-Max | 150 °C | |
Rep Pk Reverse Voltage-Max | 350 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES |