Part Details for MMBD2836LT1 by Motorola Semiconductor Products
Overview of MMBD2836LT1 by Motorola Semiconductor Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MMBD2836LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2885 |
|
RFQ | ||
|
Bristol Electronics | 410 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Anode, 75 Volt, SOT-23 | 5251 |
|
$0.0302 / $0.0672 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 75 Volt, SOT-23 | 2524 |
|
$0.1182 / $0.3940 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 75 Volt, SOT-23 | 2400 |
|
$0.0504 / $0.1680 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 75 Volt, SOT-23 | 2400 |
|
$0.0504 / $0.1680 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 75 Volt, SOT-23 | 2308 |
|
$0.0105 / $0.1050 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3081 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MMBD2836LT1
MMBD2836LT1 CAD Models
MMBD2836LT1 Part Data Attributes
|
MMBD2836LT1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MMBD2836LT1
Motorola Semiconductor Products
Rectifier Diode, 2 Element, 0.01A, 75V V(RRM), Silicon, TO-236AB,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |