-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4530
|
Newark | Switch Diode, Common Anode, 0.1A Sot23, Full Reel, Diode Configuration:Dual Common Anode, Repetitive Peak Reverse Voltage:35V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:4Ns, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBD2835LT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0390 | Buy Now |
DISTI #
10N9700
|
Newark | Switch Diode, Common Anode, 0.1A Sot23, Diode Configuration:Dual Common Anode, Repetitive Peak Reverse Voltage:35V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:4Ns, Forward Surge Current:- Rohs Compliant: Yes |Onsemi MMBD2835LT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now |
DISTI #
MMBD2835LT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 35V 100MA SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1739 In Stock |
|
$0.0235 / $0.2400 | Buy Now |
DISTI #
MMBD2835LT1G
|
Avnet Americas | Diode Small Signal Switching 35V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD2835LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0265 | Buy Now |
DISTI #
863-MMBD2835LT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 35V 200mA RoHS: Compliant | 7166 |
|
$0.0230 / $0.2400 | Buy Now |
|
Future Electronics | MMBD2835LT1G Series 35 V 100 mA SMT Monolithic Dual Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0226 / $0.0256 | Buy Now |
|
Future Electronics | MMBD2835LT1G Series 35 V 100 mA SMT Monolithic Dual Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0226 / $0.0256 | Buy Now |
|
Bristol Electronics | 2338 |
|
RFQ | ||
|
Quest Components | 1980 |
|
$0.0105 / $0.1050 | Buy Now | |
|
Rochester Electronics | Rectifier Diode, 2 Element, 0.05A, 35V, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 232732 |
|
$0.0224 / $0.0263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD2835LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD2835LT1G
onsemi
35 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBD2835LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD2835LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD2835LT1 | 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | Motorola Mobility LLC | MMBD2835LT1G vs MMBD2835LT1 |
MMBD2835LT1 | 35 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBD2835LT1G vs MMBD2835LT1 |
MMBD2835LT3 | 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | MMBD2835LT1G vs MMBD2835LT3 |