Diodes
MMBD1701A
Description: Rectifier Diode, 1 Element, 0.05A, 30V V(RRM), Silicon, SOT-23, 3 PIN

Overview of MMBD1701A by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for MMBD1701A by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 34 7670
  • 34 $0.1500
  • 101 $0.0750
  • 668 $0.0450
  • 3,335 $0.0300
$0.0300 / $0.1500 Buy Now
Quest Components 0.05 A, 30 V, SILICON, SIGNAL DIODE 6136
  • 1 $0.2000
  • 101 $0.0600
  • 834 $0.0400
$0.0400 / $0.2000 Buy Now
Quest Components 0.05 A, 30 V, SILICON, SIGNAL DIODE 2000
  • 1 $0.7250
  • 154 $0.2175
  • 1,840 $0.1450
$0.1450 / $0.7250 Buy Now
Quest Components 0.05 A, 30 V, SILICON, SIGNAL DIODE 1624
  • 1 $0.2175
  • 56 $0.1450
  • 346 $0.1160
$0.1160 / $0.2175 Buy Now
Rochester Electronics Rectifier Diode, 0.05A, 30V ' RoHS: Compliant Status: Obsolete Min Qty: 1 134700
  • 1 $0.1138
  • 25 $0.1115
  • 100 $0.1070
  • 500 $0.1024
  • 1,000 $0.0967
$0.0967 / $0.1138 Buy Now

CAD Models for MMBD1701A by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBD1701A by Fairchild Semiconductor Corporation

MMBD1701A
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.25 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
0.05 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Reverse Recovery Time-Max
0.001 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MMBD1701A
    Fairchild Semiconductor Corporation
    Rectifier Diode, 1 Element, 0.05A, 30V V(RRM), Silicon, SOT-23, 3 PIN
    VS

Related Parts for MMBD1701A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBD1701A by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBD1701A by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MMBD1701A would you like to use for your alert(s)?
  • Please alert me when MMBD1701A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBD1701A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD1701A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBD1701A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD1701A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD1701A by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: