Part Details for MMBD1505-TP by Micro Commercial Components
Overview of MMBD1505-TP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBD1505-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMBD1505-TPCT-ND
|
DigiKey | DIODE ARRAY GP 180V 200MA SOT23 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
833-MMBD1505-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 600mA 180V RoHS: Compliant | 2746 |
|
$0.0220 / $0.2100 | Buy Now |
|
Future Electronics | MMBD1505 Series 180 V 200 mA High Conductance Low Leakage Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 15000Reel |
|
$0.0219 / $0.0248 | Buy Now |
DISTI #
MMBD1505-TP
|
TME | Diode: Schottky switching, SMD, 180V, 600mA, SOT23, reel,tape Min Qty: 20 | 5840 |
|
$0.0260 / $0.0544 | Buy Now |
|
Chip1Cloud | DIODE ARRAY GP 180V 200MA SOT23 | 3000 |
|
RFQ | |
|
New Advantage Corporation | MMBD1505 Series 180 V 200 mA High Conductance Low Leakage Diode - SOT-23-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.0285 / $0.0306 | Buy Now |
Part Details for MMBD1505-TP
MMBD1505-TP CAD Models
MMBD1505-TP Part Data Attributes
|
MMBD1505-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBD1505-TP
Micro Commercial Components
Rectifier Diode, 2 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 180 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MMBD1505-TP
This table gives cross-reference parts and alternative options found for MMBD1505-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1505-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD1505 | Rectifier Diode, 2 Element, 0.2A, 180V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD1505-TP vs MMBD1505 |