Datasheets
MMBC1623L6 by:

Transistor

Part Details for MMBC1623L6 by Motorola Semiconductor Products

Overview of MMBC1623L6 by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MMBC1623L6

MMBC1623L6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBC1623L6 Part Data Attributes

MMBC1623L6 Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
MMBC1623L6 Motorola Semiconductor Products Transistor
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A
Configuration SINGLE
DC Current Gain-Min (hFE) 200
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.225 W
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 150 MHz

MMBC1623L6 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBC1623L6 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBC1623L6 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MMBC1623L6 would you like to use for your alert(s)?
  • Please alert me when MMBC1623L6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBC1623L6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBC1623L6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBC1623L6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBC1623L6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBC1623L6 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: