MMB0207508452FBLK
TT Electronics Resistors
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 84500ohm, 700V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512

Overview of MMB0207508452FBLK by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for MMB0207508452FBLK by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMB0207508452FBLK by TT Electronics Resistors

MMB0207508452FBLK
TT Electronics Resistors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Cylindrical
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Diameter
2.01 mm
Package Length
6.38 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
MELF
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
80 °C
Resistance
84500 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
700 V
Want to compare parts?
  1. MMB0207508452FBLK
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 1W, 84500ohm, 700V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
    VS

Alternate Parts for MMB0207508452FBLK

This table gives cross-reference parts and alternative options found for MMB0207508452FBLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMB0207508452FBLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMB0207508452F7 Fixed Resistor, Metal Glaze/thick Film, 1W, 84500ohm, 700V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2508, MELF TT Electronics Resistors MMB0207508452FBLK vs MMB0207508452F7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMB0207508452FBLK by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMB0207508452FBLK by TT Electronics Resistors

  • Please alert me when MMB0207508452FBLK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMB0207508452FBLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMB0207508452FBLK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMB0207508452FBLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMB0207508452FBLK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMB0207508452FBLK by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: