Part Details for MMB02075049R9FLF7 by TT Electronics Resistors
Overview of MMB02075049R9FLF7 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMB02075049R9FLF7
MMB02075049R9FLF7 CAD Models
MMB02075049R9FLF7 Part Data Attributes
|
MMB02075049R9FLF7
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
MMB02075049R9FLF7
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 49.9ohm, 700V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2508, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | MELF, 2508 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Cylindrical | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.01 mm | |
Package Length | 6.38 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 80 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2508 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 700 V |
Alternate Parts for MMB02075049R9FLF7
This table gives cross-reference parts and alternative options found for MMB02075049R9FLF7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMB02075049R9FLF7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMB02075049R9FLF13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 49.9ohm, 700V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2508, ROHS COMPLIANT | TT Electronics Resistors | MMB02075049R9FLF7 vs MMB02075049R9FLF13 |