There are no models available for this part yet.
Overview of MMASU31LAB5475KTNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MMASU31LAB5475KTNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MMASU31LAB5475KTNA01TR-ND
|
DigiKey | CAP CER 4.7UF 50V X5R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0898 | Buy Now | |
DISTI #
MMASU31LAB5475KTNA
|
Avnet Americas | CAP ,MLCC ,1206,50V ,X5R,4.7UF 10% ,T&R - Tape and Reel (Alt: MMASU31LAB5475KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0780 / $0.0879 | Buy Now | |
DISTI #
963-MASU31LAB5475KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X5R 1206 10% Medical RoHS: Compliant | 0 |
|
$0.0740 / $0.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0634 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0713 / $0.0854 | Buy Now |
CAD Models for MMASU31LAB5475KTNA01 by TAIYO YUDEN
Part Data Attributes for MMASU31LAB5475KTNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for MMASU31LAB5475KTNA01
This table gives cross-reference parts and alternative options found for MMASU31LAB5475KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU31LAB5475KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASU31LSB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASU31LAB5475KTNA01 vs MLASU31LSB5475KTNA01 |
MCASU31LAB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASU31LAB5475KTNA01 vs MCASU31LAB5475KTNA01 |
MBASU31LAB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASU31LAB5475KTNA01 vs MBASU31LAB5475KTNA01 |
UMK316BJ475KL | CAP,CERAMIC,4.7UF,50VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | TAIYO YUDEN | MMASU31LAB5475KTNA01 vs UMK316BJ475KL |
MMASU31LAB5475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASU31LAB5475KTNA01 vs MMASU31LAB5475KTNA18 |
MSASU31LSB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASU31LAB5475KTNA01 vs MSASU31LSB5475KTNA01 |
MBASU31LAB5475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASU31LAB5475KTNA01 vs MBASU31LAB5475KTNA18 |