Part Details for MMASU21GSC7474MTCA18 by TAIYO YUDEN
Overview of MMASU21GSC7474MTCA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU21GSC7474MTCA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU21GSC7474MTCA18TR-ND
|
DigiKey | CAP CER 0.47UF 50V X7S 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1096 | Buy Now |
DISTI #
MMASU21GSC7474MTCA
|
Avnet Americas | MLCC, 0805, 50V, X7S, 0.47UF 20%, T&R - Tape and Reel (Alt: MMASU21GSC7474MTCA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0953 / $0.1073 | Buy Now |
DISTI #
963-MMASU21GSC7474MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7S 0805 20% Medical RoHS: Compliant | 0 |
|
$0.0790 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0804 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0870 / $0.1042 | Buy Now |
Part Details for MMASU21GSC7474MTCA18
MMASU21GSC7474MTCA18 CAD Models
MMASU21GSC7474MTCA18 Part Data Attributes
|
MMASU21GSC7474MTCA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU21GSC7474MTCA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMASU21GSC7474MTCA18
This table gives cross-reference parts and alternative options found for MMASU21GSC7474MTCA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU21GSC7474MTCA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK212C7474MGHTE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASU21GSC7474MTCA18 vs UMK212C7474MGHTE |
MMASU21GSC7474MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASU21GSC7474MTCA18 vs MMASU21GSC7474MTCA01 |
MBJCU21GCC7474MTDA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASU21GSC7474MTCA18 vs MBJCU21GCC7474MTDA18 |
MCJCU21GCC7474MTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASU21GSC7474MTCA18 vs MCJCU21GCC7474MTDA01 |
MBASU21GSC7474MTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASU21GSC7474MTCA18 vs MBASU21GSC7474MTCA18 |
MAASU21GAC7474MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASU21GSC7474MTCA18 vs MAASU21GAC7474MTCA01 |
MCASU21GSC7474MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASU21GSC7474MTCA18 vs MCASU21GSC7474MTCA01 |