Part Details for MMASU21GSB7473KTNA01 by TAIYO YUDEN
Overview of MMASU21GSB7473KTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU21GSB7473KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU21GSB7473KTNA01TR-ND
|
DigiKey | CAP CER 0.047UF 50V X7R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0364 | Buy Now |
DISTI #
MMASU21GSB7473KTNA
|
Avnet Americas | CAP ,MLCC ,0805,50V ,X7R,0.047UF 10% ,T&R - Tape and Reel (Alt: MMASU21GSB7473KTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0259 / $0.0292 | Buy Now |
DISTI #
963-MASU21GSB7473KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0280 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0219 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0228 / $0.0288 | Buy Now |
DISTI #
MMASU21GSB7473KTNA01
|
Avnet Abacus | CAP ,MLCC ,0805,50V ,X7R,0.047UF 10% ,T&R (Alt: MMASU21GSB7473KTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMASU21GSB7473KTNA01
MMASU21GSB7473KTNA01 CAD Models
MMASU21GSB7473KTNA01 Part Data Attributes
|
MMASU21GSB7473KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU21GSB7473KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMASU21GSB7473KTNA01
This table gives cross-reference parts and alternative options found for MMASU21GSB7473KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU21GSB7473KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F0500473KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MMASU21GSB7473KTNA01 vs 0805F0500473KXR |
HR0805X7R473K2NG1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Presidio Components Inc | MMASU21GSB7473KTNA01 vs HR0805X7R473K2NG1A |
HT0805X7R473K2Q2R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Presidio Components Inc | MMASU21GSB7473KTNA01 vs HT0805X7R473K2Q2R |
CGJ4J2X7R1H473KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MMASU21GSB7473KTNA01 vs CGJ4J2X7R1H473KT |
0805F0500473KXC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Knowles Capacitors | MMASU21GSB7473KTNA01 vs 0805F0500473KXC |
500R15W473KV6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | MMASU21GSB7473KTNA01 vs 500R15W473KV6E |
0805J0500473KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MMASU21GSB7473KTNA01 vs 0805J0500473KXB |
0805H0500473KXQS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Knowles Capacitors | MMASU21GSB7473KTNA01 vs 0805H0500473KXQS02A5 |
0805Y0500473KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF, 0805 | Syfer Technology | MMASU21GSB7473KTNA01 vs 0805Y0500473KXR |
GRM21BR71H473KD01K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMASU21GSB7473KTNA01 vs GRM21BR71H473KD01K |