Part Details for MMASU21GSB7105MTNA01 by TAIYO YUDEN
Overview of MMASU21GSB7105MTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU21GSB7105MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU21GSB7105MTNA01TR-ND
|
DigiKey | CAP CER 1UF 50V X7R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0438 | Buy Now |
DISTI #
MMASU21GSB7105MTNA
|
Avnet Americas | CAP ,MLCC ,0805,50V, X7R,1.0UF 20% ,T&R - Tape and Reel (Alt: MMASU21GSB7105MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0311 / $0.0351 | Buy Now |
DISTI #
963-MASU21GSB7105MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 20% Medical RoHS: Compliant | 0 |
|
$0.0340 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0253 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0230 / $0.0364 | Buy Now |
Part Details for MMASU21GSB7105MTNA01
MMASU21GSB7105MTNA01 CAD Models
MMASU21GSB7105MTNA01 Part Data Attributes
|
MMASU21GSB7105MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU21GSB7105MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMASU21GSB7105MTNA01
This table gives cross-reference parts and alternative options found for MMASU21GSB7105MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU21GSB7105MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU21GSB7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASU21GSB7105MTNA01 vs MCASU21GSB7105MTNA01 |
MBJCU21GCB7105MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASU21GSB7105MTNA01 vs MBJCU21GCB7105MTPA18 |
MLASU21GSB7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASU21GSB7105MTNA01 vs MLASU21GSB7105MTNA01 |
MMASU21GSB7105MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASU21GSB7105MTNA01 vs MMASU21GSB7105MTNA18 |
MCJCU21GCB7105MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASU21GSB7105MTNA01 vs MCJCU21GCB7105MTPA01 |
MMJCU21GCB7105MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASU21GSB7105MTNA01 vs MMJCU21GCB7105MTPA01 |
MBASU21GSB7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASU21GSB7105MTNA01 vs MBASU21GSB7105MTNA01 |
MCJCU21GCB7105MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASU21GSB7105MTNA01 vs MCJCU21GCB7105MTPA1J |
MMJCU21GCB7105MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASU21GSB7105MTNA01 vs MMJCU21GCB7105MTPA18 |