Part Details for MMASU105SCG120JFNA18 by TAIYO YUDEN
Overview of MMASU105SCG120JFNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU105SCG120JFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU105SCG120JFNA18TR-ND
|
DigiKey | CAP CER 12PF 50V C0G/CG 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0125 | Buy Now |
DISTI #
MMASU105SCG120JFNA
|
Avnet Americas | MLCC, 0402, 50V, C0G, 12PF 5%, T&R - Tape and Reel (Alt: MMASU105SCG120JFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0093 / $0.0105 | Buy Now |
DISTI #
963-MMASU105SCG120JF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 12pF C0G 0402 5% Medical RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0078 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0088 / $0.0109 | Buy Now |
Part Details for MMASU105SCG120JFNA18
MMASU105SCG120JFNA18 CAD Models
MMASU105SCG120JFNA18 Part Data Attributes
|
MMASU105SCG120JFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU105SCG120JFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MMASU105SCG120JFNA18
This table gives cross-reference parts and alternative options found for MMASU105SCG120JFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU105SCG120JFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S120JV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MMASU105SCG120JFNA18 vs 500R07S120JV4W |
GHQ04CG120J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | MMASU105SCG120JFNA18 vs GHQ04CG120J50NTD |
CM05CG120J50AT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000012 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MMASU105SCG120JFNA18 vs CM05CG120J50AT |
CM05CG120J50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000012 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MMASU105SCG120JFNA18 vs CM05CG120J50AL |
GRP1555C1H120JA01C | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402 | Murata Manufacturing Co Ltd | MMASU105SCG120JFNA18 vs GRP1555C1H120JA01C |
GRP1555C1H120JA01B | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402 | Murata Manufacturing Co Ltd | MMASU105SCG120JFNA18 vs GRP1555C1H120JA01B |
500R07S120JG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MMASU105SCG120JFNA18 vs 500R07S120JG4Y |
C0402HQN500-120JGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MMASU105SCG120JFNA18 vs C0402HQN500-120JGE |
GRP1555C1H120JA01J | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402 | Murata Manufacturing Co Ltd | MMASU105SCG120JFNA18 vs GRP1555C1H120JA01J |
GHQ04CG120J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | MMASU105SCG120JFNA18 vs GHQ04CG120J50NT |